help desk software
Image is representational - see mfr. specs

PIC16LF18876-I/ML

Microchip Technology

MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin VQFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V 44-Pin VQFN EP Tube
Search Keywords: PIC16LF18876IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF18876-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    2 KB
  • Number of Programmable I/Os:
    36
  • Program Memory Size:
    28 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
6 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
113
$2.42
225
$1.83
338
$1.71
450 +
$1.67
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
400