help desk software
Image is representational - see mfr. specs

PIC16LF18856-E/SS

Microchip Technology

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16LF18856ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF18856-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    28 KB
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
118
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
118
$2.15
235
$1.62
353
$1.51
470 +
$1.48
Click for Quote
Log in to unlock special pricing