- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18855-E/ML
PIC16LF18855-E/ML
Microchip Technology
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, QFN-28, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, QFN-28, RoHS
Search Keywords: PIC16LF18855EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18855-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
61
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
122
Order Increment:
61
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
122
$2.06
244
$1.54
366
$1.44
488 +
$1.41
Click for Quote
Log in
to unlock special pricing