- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF18326-E/ST
PIC16LF18326-E/ST
Microchip Technology
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 1.8 to 3.6V - 14-lead TSSOP - -40° ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
8 Bit Microcontroller - Extreme Low Power - 28KB Flash - 256B EEPROM - 2KB RAM - 12 I/O's - 1.8 to 3.6V - 14-lead TSSOP - -40°C to +125°C
Search Keywords: PIC16LF18326EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF18326-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
-
RAM Size:2 KB
-
Program Memory Size:28 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
144
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.046
144
$1.860
288
$1.410
432
$1.320
576 +
$1.290
Click for Quote
Log in
to unlock special pricing