- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1459-I/SO
Microchip Technology
PIC16LF1459-I/SO
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SOIC W Tube
Search Keywords: PIC16LF1459ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1459-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:17
-
Program Memory Size:14 KB
Product Guides
+
Frequently Asked Questions
Is PIC16LF1459-I/SO RoHS compliant?
Yes, PIC16LF1459-I/SO is RoHS compliant.
What is the lead time for PIC16LF1459-I/SO?
The standard lead time for PIC16LF1459-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,201
can ship
MOQ for out of Stock Qty:
86
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
86
$2.91
171
$2.21
257
$2.05
342 +
$2.01
Click for Quote
Log in
to unlock special pricing