- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16LF1454-I/ML
PIC16LF1454-I/ML
Microchip Technology
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
Search Keywords: PIC16LF1454IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16LF1454-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Number of Programmable I/Os:11
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
137
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
137
$2.12
273
$1.60
410
$1.50
546 +
$1.47
Click for Quote
Log in
to unlock special pricing