Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC16LC622A-04I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16LC622A04ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LC622A-04I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    13
  • ADC Resolution:
    N/A
  • Program Memory Type:
    EPROM
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC16LC622A-04I/SO RoHS compliant?
Yes, PIC16LC622A-04I/SO is RoHS compliant.
What is the lead time for PIC16LC622A-04I/SO?
The standard lead time for PIC16LC622A-04I/SO is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,128 can ship
MOQ for out of Stock Qty:
53
5 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
53
$5.84
105
$4.42
158
$4.12
210 +
$4.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!