help desk software
Image is representational - see mfr. specs

PIC16HV616-I/P

Microchip Technology

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 14-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 14-Pin PDIP Tube
Search Keywords: PIC16HV616IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16HV616-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    11
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,080 can ship
MOQ for out of Stock Qty:
113
5 Weeks can ship 5/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
113
$2.35
225
$1.77
338
$1.65
450 +
$1.62
Click for Quote
Log in to unlock special pricing