help desk software
Image is representational - see mfr. specs

PIC16F818-E/SO

Microchip Technology

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 18-Pin SOIC W Tube
Search Keywords: PIC16F818ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F818-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Program Memory Size:
    1.75 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    128 B
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    16
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
7 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
53
$5.45
105
$4.12
158
$3.84
210 +
$3.76
Click for Quote
Log in to unlock special pricing