- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F18877-E/ML
Microchip Technology
PIC16F18877-E/ML
MCU 16-bit PIC16 PIC RISC 56KB Flash 3.3V 44-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 16-bit PIC16 PIC RISC 56KB Flash 3.3V 44-Pin QFN EP Tube
Search Keywords: PIC16F18877EML
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC16F18877-E/ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
45 |
| Program Memory Size: | 56 KB |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 125 °C |
| Number of Programmable I/Os: | 36 |
| RAM Size: | 4 KB |
Product Guides
+
Frequently Asked Questions
Is PIC16F18877-E/ML RoHS compliant?
Yes, PIC16F18877-E/ML is RoHS compliant.
What is the lead time for PIC16F18877-E/ML?
The standard lead time for PIC16F18877-E/ML is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
45
18 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
90
$2.96
180
$2.22
270
$2.07
360 +
$2.03
Click for Quote
Log in
to unlock special pricing