- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1777-I/ML
Microchip Technology
PIC16F1777-I/ML
8-Bit Flash Microcontroller - 14KB Flash - 1KB RAM - 36 I/O Pins - 2.3V to 5.5V - 44-lead QFN - -40°C to +85°C
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1777-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
ADC Resolution:10 bit
-
RAM Size:8 KB
-
Program Memory Type:Flash
-
Program Memory Size:14 KB
-
Number of Programmable I/Os:36
-
Operating Temperature:-40 to 85 °C