- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F1776-I/SP
PIC16F1776-I/SP
Microchip Technology
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 28-Pin SPDIP Tube
Search Keywords: PIC16F1776ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F1776-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Number of Programmable I/Os:25
-
RAM Size:8 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:14 KB
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
64
$3.92
128
$2.94
192
$2.75
255 +
$2.69
Click for Quote
Log in
to unlock special pricing