- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC16F15345-I/P
Microchip Technology
PIC16F15345-I/P
MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 14KB Flash 3.3V 20-Pin PDIP Tube
Search Keywords: PIC16F15345IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC16F15345-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
22 -
Number of Programmable I/Os:18
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:14 KB
Product Guides
+
Frequently Asked Questions
Is PIC16F15345-I/P RoHS compliant?
Yes, PIC16F15345-I/P is RoHS compliant.
What is the lead time for PIC16F15345-I/P?
The standard lead time for PIC16F15345-I/P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,130
can ship
Minimum Order Quantity:
22
Order Increment:
22
4 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
22
$1.73
110
$1.59
264
$1.53
506
$1.51
1,012
$1.43
2,508
$1.42
5,016
$1.41
7,502 +
$1.40
Click for Quote
Log in
to unlock special pricing