help desk software
Image is representational - see mfr. specs

PIC14000-04I/SP

Microchip Technology

MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC14 PIC RISC 7KB EPROM 3.3V/5V 28-Pin SPDIP Tube
Search Keywords: PIC1400004ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC14000-04I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • RAM Size:
    192 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    EPROM
  • Number of Programmable I/Os:
    22
  • Program Memory Size:
    7 KB
  • ADC Resolution:
    16 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,853 can ship
MOQ for out of Stock Qty:
19
4 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
19
$15.73
38
$11.80
57
$11.01
75 +
$10.79
Click for Quote
Log in to unlock special pricing