- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12LF1840-I/MF
Microchip Technology
PIC12LF1840-I/MF
MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 7KB Flash 3.3V 8-Pin DFN EP Tube
Search Keywords: PIC12LF1840IMF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC12LF1840-I/MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Program Memory Size: | 7 KB |
| ADC Resolution: | 10 bit |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
| RAM Size: | 256 B |
| Number of Programmable I/Os: | 5 |
Product Guides
+
Frequently Asked Questions
Is PIC12LF1840-I/MF RoHS compliant?
Yes, PIC12LF1840-I/MF is RoHS compliant.
What is the lead time for PIC12LF1840-I/MF?
The standard lead time for PIC12LF1840-I/MF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,277
can ship
MOQ for out of Stock Qty:
150
13 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
150
$1.96
300
$1.49
450
$1.39
600 +
$1.36
Click for Quote
Log in
to unlock special pricing