Available Replacements
Alternative Packaging
PIC12LF1822T-I/MF PIC12LF1822T-I/MF Microchip Technology
PIC12LF1822T-I/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12LF1822-I/MF

MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin DFN EP Tube
Search Keywords: PIC12LF1822IMF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC12LF1822-I/MF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Number of Programmable I/Os: 6
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
RAM Size: 128 B
Program Memory Size: 3.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12LF1822-I/MF RoHS compliant?
Yes, PIC12LF1822-I/MF is RoHS compliant.
What is the lead time for PIC12LF1822-I/MF?
The standard lead time for PIC12LF1822-I/MF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Manufacturer Stock:
5,905 can ship
Minimum Order Quantity:
120
Order Increment:
120
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.045
360
$1.038
600
$1.019
1,080
$1.013
2,520
$0.995
5,040
$0.993
7,560
$0.990
10,080 +
$0.987
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!