Available Replacements
Alternative Packaging
PIC12LF1501T-I/MC PIC12LF1501T-I/MC Microchip Technology
PIC12LF1501T-I/MC

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12LF1501-I/MC

MCU 8-bit PIC RISC 1.75KB Flash 3.3V 8-Pin DFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC RISC 1.75KB Flash 3.3V 8-Pin DFN EP Tube
Search Keywords: PIC12LF1501IMC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12LF1501-I/MC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Number of Programmable I/Os:
    5
  • RAM Size:
    64 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    1.75 KB
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12LF1501-I/MC RoHS compliant?
Yes, PIC12LF1501-I/MC is RoHS compliant.
What is the lead time for PIC12LF1501-I/MC?
The standard lead time for PIC12LF1501-I/MC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
6 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
225
$1.240
450
$0.930
675
$0.868
900 +
$0.851
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!