- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F508-E/SN
Microchip Technology
PIC12F508-E/SN
MCU 8-bit PIC12 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC12 PIC RISC 768B EPROM 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Search Keywords: PIC12F508ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F508-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:-40 to 125 °C
-
ADC Resolution:N/A
-
Number of Programmable I/Os:5
-
Program Memory Size:768 B
-
RAM Size:25 B
-
Program Memory Type:EPROM
Product Guides
+
Frequently Asked Questions
Is PIC12F508-E/SN RoHS compliant?
Yes, PIC12F508-E/SN is RoHS compliant.
What is the lead time for PIC12F508-E/SN?
The standard lead time for PIC12F508-E/SN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,895
can ship
MOQ for out of Stock Qty:
225
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
25
$0.867
50
$0.804
100
$0.736
225
$0.734
450
$0.728
675
$0.727
900 +
$0.723
Click for Quote
Log in
to unlock special pricing