Image is representational - see mfr. specs

PIC12F1840-E/MF

Microchip Technology

MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC12 PIC RISC 7KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12F1840EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1840-E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    7 KB
  • Number of Programmable I/Os:
    5
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
MOQ for out of Stock Qty:
120
Order Increment:
120
6 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.332
120
$2.120
240
$1.590
360
$1.480
480 +
$1.450
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!