- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F1572-I/MF
Microchip Technology
PIC12F1572-I/MF
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12F1572IMF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC12F1572-I/MF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
120 |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Number of Programmable I/Os: | 6 |
| RAM Size: | 256 B |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 3.5 KB |
Product Guides
+
Frequently Asked Questions
Is PIC12F1572-I/MF RoHS compliant?
Yes, PIC12F1572-I/MF is RoHS compliant.
What is the lead time for PIC12F1572-I/MF?
The standard lead time for PIC12F1572-I/MF is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,100
can ship
MOQ for out of Stock Qty:
210
17 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
210
$1.320
420
$0.990
630
$0.924
840 +
$0.906
Click for Quote
Log in
to unlock special pricing