- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12F1572-E/MF
Microchip Technology
PIC12F1572-E/MF
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC12 PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin DFN EP Tube
Search Keywords: PIC12F1572EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12F1572-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
120 -
Number of Programmable I/Os:6
-
RAM Size:256 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:3.5 KB
Product Guides
+
Frequently Asked Questions
Is PIC12F1572-E/MF RoHS compliant?
Yes, PIC12F1572-E/MF is RoHS compliant.
What is the lead time for PIC12F1572-E/MF?
The standard lead time for PIC12F1572-E/MF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,265
can ship
MOQ for out of Stock Qty:
210
18 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
210
$1.380
420
$1.035
630
$0.966
840 +
$0.947
Click for Quote
Log in
to unlock special pricing