Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC12F1571-E/P

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F1571EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1571-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    60
  • Program Memory Size:
    1.75 KB
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    6
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC12F1571-E/P RoHS compliant?
Yes, PIC12F1571-E/P is RoHS compliant.
What is the lead time for PIC12F1571-E/P?
The standard lead time for PIC12F1571-E/P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
287 can ship
MOQ for out of Stock Qty:
225
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
225
$1.180
450
$0.885
675
$0.826
900 +
$0.809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!