- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC12CE673-04/P
PIC12CE673-04/P
Microchip Technology
MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
Search Keywords: PIC12CE67304P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC12CE673-04/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:5
-
Program Memory Type:EPROM
-
Program Memory Size:1.75 KB
-
ADC Resolution:8 bit
-
RAM Size:128 B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
60
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
60
$5.08
120
$3.81
180
$3.56
240 +
$3.48
Click for Quote
Log in
to unlock special pricing