- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- MXLSMLJ160CA
Microchip Technology
MXLSMLJ160CA
TVS 160V 5% 3000W bi
Accessories Notify Me
RoHS Compliant
Description
+
TVS 160V 5% 3000W bi
Search Keywords: MXLSMLJ160CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MXLSMLJ160CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MXLSMLJ160CA RoHS compliant?
Yes, MXLSMLJ160CA is RoHS compliant.
What is the lead time for MXLSMLJ160CA?
The standard lead time for MXLSMLJ160CA is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
37 Weeks
can ship
8/5/27
Price (USD)
Qty
Unit Price
25
$19.02
50
$14.27
75
$13.31
100 +
$13.05
Click for Quote
Log in
to unlock special pricing