- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- MX575ABC70M0000
MX575ABC70M0000
Microchip Technology
Oscillator XO 70MHz ±50ppm LVCMOS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Oscillator XO 70MHz ±50ppm LVCMOS 55% 2.5V/3.3V 6-Pin LGA SMD Tube
Search Keywords: MX575ABC70M0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MX575ABC70M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
43 -
Type:Crystal Oscillator
-
Supplier Package:LGA
-
Load Capacitance:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:70 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:N/A
-
Packaging:Tube
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship