- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MX1.5KE10CA
Description
+
TVS 10V 5% 1500W bi
Search Keywords: MX15KE10CA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MX1.5KE10CA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MX1.5KE10CA RoHS compliant?
Yes, MX1.5KE10CA is RoHS compliant.
What is the lead time for MX1.5KE10CA?
The standard lead time for MX1.5KE10CA is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84
can ship
MOQ for out of Stock Qty:
25
45 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
25
$50.00
50
$30.77
75
$24.36
100 +
$23.87
Click for Quote
Log in
to unlock special pricing