- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- MSC2X50SDA120J
MSC2X50SDA120J
Microchip Technology
Rectifier Diode Schottky SiC 50A
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Schottky SiC 50A
Search Keywords: MSC2X50SDA120J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MSC2X50SDA120J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Continuous Forward Current:50 A
-
Maximum Power Dissipation:N/A
-
Family:MSC2X50SDA120J
-
Dimension:mm11156mm
-
Configuration:Dual Anti Parallel11155
-
Operating Temperature:-55 to 175 °C
-
Operating Junction Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$73.70
10
$55.27
15
$51.59
20 +
$50.56
Click for Quote
Log in
to unlock special pricing