help desk software
Image is representational - see mfr. specs

Trans MOSFET SiC 1.2KV 35A Automotive 3-Pin(2+Tab) D3PAK Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET SiC 1.2KV 35A Automotive 3-Pin(2+Tab) D3PAK Tube
Search Keywords: MSC080SMA120S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MSC080SMA120S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Family:
    MSC080SMA120S
  • Material:
    SiC9083
  • Maximum Continuous Drain Current:
    35 A
  • Configuration:
    Single9080
  • Channel Mode:
    N/A
  • Dimension:
    16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
  • Category:
    Power MOSFET9077
  • Channel Type:
    N/A
  • Maximum Drain Source Resistance:
    80 mOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,990 can ship
MOQ for out of Stock Qty:
23
7 Weeks can ship 6/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
23
$16.08
45
$12.33
68
$11.42
90 +
$11.19
Click for Quote
Log in to unlock special pricing