help desk software
Image is representational - see mfr. specs

Rectifier Diode Schottky SiC 1.2KV 70A 2-Pin(2+Tab) TO-220 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Diode Schottky SiC 1.2KV 70A 2-Pin(2+Tab) TO-220 Tube
Search Keywords: MSC030SDA120K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MSC030SDA120K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Configuration:
    Single11155
  • Family:
    MSC030SDA120K
  • Operating Junction Temperature:
    -55 to 175 °C
  • Operating Temperature:
    -55 to 175 °C
  • Maximum Continuous Forward Current:
    70 A
  • Maximum Power Dissipation:
    300000 mW
  • Dimension:
    10.3611156mm(Max) x 4.57(Max) x 9(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
MOQ for out of Stock Qty:
25
4 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$12.36
50
$9.27
75
$8.65
100 +
$8.48
Click for Quote
Log in to unlock special pricing