- Home ›
- All Products›
- MMAD1108/TR13
Available Replacements
Alternative Packaging
Microchip Technology
MMAD1108/TR13
Diode Array 8 diodes, 8 lines, IF=400mA, VBR=90V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode Array 8 diodes, 8 lines, IF=400mA, VBR=90V
Search Keywords: MMAD1108TR13
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MMAD1108/TR13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
Frequently Asked Questions
Is MMAD1108/TR13 RoHS compliant?
Yes, MMAD1108/TR13 is RoHS compliant.
What is the lead time for MMAD1108/TR13?
The standard lead time for MMAD1108/TR13 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,500
can ship
MOQ for out of Stock Qty:
625
23 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
625
$8.39
1,250
$4.43
1,875
$3.04
2,500 +
$2.98
Click for Quote
Log in
to unlock special pricing