help desk software
Image is representational - see mfr. specs

Processor Supervisor 2.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MIC810RUYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC810RUY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Power Dissipation:
    320 mW
  • Family:
    MIC810
  • Maximum Reset Active Time:
    560 ms
  • Manual Reset:
    No13333
  • Battery Backup Switching:
    No13329
  • Maximum Reset Threshold Voltage:
    2.7 V
  • Chip Enable Signals:
    No13330
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    2.92 x 1.3 x 1.0113331mm(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2159
6,000
$0.2051
9,000
$0.2021
12,000
$0.1990
27,000
$0.1960
51,000 +
$0.1931
Click for Quote
Log in to unlock special pricing