help desk software
Image is representational - see mfr. specs

Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: MIC809MUYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC809MUY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC809
  • Battery Backup Switching:
    No13329
  • Maximum Power Dissipation:
    320 mW
  • Maximum Reset Active Time:
    560 ms
  • Chip Enable Signals:
    No13330
  • Dimension:
    2.92 x 1.3 x 1.0113331mm(Max)mm
  • Manual Reset:
    No13333
  • Maximum Reset Threshold Voltage:
    4.5 V
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
750
$0.4400
1,500
$0.3300
2,250
$0.3080
3,000 +
$0.3018
Click for Quote
Log in to unlock special pricing