help desk software
Image is representational - see mfr. specs

MIC809-5SUY-TR

Microchip Technology

Processor Supervisor 2.93V 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.93V 3-Pin SOT-23 T/R
Search Keywords: MIC8095SUYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC809-5SUY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC809-5
  • Battery Backup Switching:
    No
  • Chip Enable Signals:
    No
  • Dimension:
    2.92 x 1.3 x 1.01(Max) mm
  • Manual Reset:
    No
  • Maximum Reset Active Time:
    66 ms
  • Maximum Power Dissipation:
    320 mW
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    3 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks can ship 3/6/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.4600
1,500
$0.3450
2,250
$0.3220
3,000 +
$0.3156
Click for Quote
Log in to unlock special pricing