help desk software
Image is representational - see mfr. specs

MIC803-40D4VM3-TR

Microchip Technology

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MIC80340D4VM3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-40D4VM3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Active Time:
    3200 ms
  • Chip Enable Signals:
    No13330
  • Family:
    MIC803
  • Manual Reset:
    No13333
  • Dimension:
    2.92 x 1.3 x 1.0113331mm(Max)mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Battery Backup Switching:
    No13329
  • Maximum Reset Threshold Voltage:
    4.2 V
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
4 Weeks can ship 12/22/25
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2159
6,000
$0.2051
9,000
$0.2021
12,000
$0.1990
27,000
$0.1960
51,000 +
$0.1931
Click for Quote
Log in to unlock special pricing