- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC803-29D2VC3-TR
MIC803-29D2VC3-TR
Microchip Technology
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Search Keywords: MIC80329D2VC3TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC803-29D2VC3-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Threshold Voltage:3.05 V
-
Chip Enable Signals:No13330
-
Family:MIC803
-
Dimension:2.2513331mm(Max) x 1.35(Max) x 1(Max)mm
-
Manual Reset:No13333
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Active Time:48 ms
-
Maximum Power Dissipation:N/A
-
Battery Backup Switching:No13329
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1722
3,000
$0.1711
6,000
$0.1669
9,000
$0.1659
12,000
$0.1655
27,000
$0.1641
51,000
$0.1632
102,000 +
$0.1623
Click for Quote
Log in
to unlock special pricing