help desk software
Image is representational - see mfr. specs

MIC803-26D2VC3-TR

Microchip Technology

Processor Supervisor 2.63V 1V to 5.5V 1 Active Low/Open Drain 3-Pin SC-70 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.63V 1V to 5.5V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Search Keywords: MIC80326D2VC3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-26D2VC3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC803
  • Maximum Operating Supply Voltage:
    5.5 V
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Manual Reset:
    No
  • Maximum Reset Threshold Voltage:
    2.76 V
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Active Time:
    48 ms
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2055
3,000
$0.2024
6,000
$0.1923
9,000
$0.1894
12,000
$0.1866
27,000
$0.1838
51,000 +
$0.1810
Click for Quote
Log in to unlock special pricing