- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MIC7300YMM-TR
MIC7300YMM-TR
Microchip Technology
Op Amp Single GP R-R I/O 10V 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single GP R-R I/O 10V 8-Pin MSOP T/R
Search Keywords: MIC7300YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC7300YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Offset Voltage:9@5V mV
-
Maximum Input Offset Current:0.00000025(Typ)@5V uA
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Input Bias Current:N/A
-
Maximum Dual Supply Voltage:N/R
-
Family:MIC7300
-
Maximum Operating Supply Voltage:10 V
-
Dimension:3 x 3 x 0.929562mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
MOQ for out of Stock Qty:
625
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
625
$1.144
1,250
$0.704
1,875
$0.557
2,500 +
$0.546
Click for Quote
Log in
to unlock special pricing