- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC68200-1.2YML-TR
MIC68200-1.2YML-TR
Microchip Technology
LDO Regulator Pos 1.2V 2A 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.2V 2A 10-Pin DFN EP T/R
Search Keywords: MIC6820012YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC68200-1.2YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310060
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Load Regulation:1 %
-
Maximum Dropout Voltage @ Current:0.25@500mA,0.4@1A,0.6@2A V
-
Function:LDO
-
Dimension:3 x 3 x 0.85(Max) mm
-
Accuracy:±2 %
-
Line Regulation:0.5 V
-
Junction to Case:N/A
-
Junction to Ambient:60 °C/W
-
Family:MIC68200
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,250
$5.87
2,500
$3.10
3,750
$2.13
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing