Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC6315-31D2UY-TR

Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.08V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Search Keywords: MIC631531D2UYTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC6315-31D2UY-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 2.92 x 1.3 x 1.0213331mm(Max)mm
Battery Backup Switching: No13329
Chip Enable Signals: No13330
Maximum Reset Active Time: 44 ms
Maximum Power Dissipation: 320 mW
Maximum Operating Supply Voltage: 5.5 V
Family: MIC6315
Manual Reset: Yes13333
Maximum Reset Threshold Voltage: 3.16 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC6315-31D2UY-TR RoHS compliant?
Yes, MIC6315-31D2UY-TR is RoHS compliant.
What is the lead time for MIC6315-31D2UY-TR?
The standard lead time for MIC6315-31D2UY-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2411
3,000
$0.2351
6,000
$0.2323
9,000
$0.2317
12,000
$0.2297
15,000
$0.2291
27,000
$0.2284
51,000 +
$0.2272
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!