- Home ›
- All Products›
- MIC61300YMME-TR
MIC61300YMME-TR
Microchip Technology
MIC61300 Series ADJ 0.3 to 3 V Output 3 A LDO Regulator - MSOP-10EP
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MIC61300 Series ADJ 0.3 to 3 V Output 3 A LDO Regulator - MSOP-10EP
Search Keywords: MIC61300YMMETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC61300YMME-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$11.011
625
$10.010
1,250
$5.280
1,875
$3.630
2,500 +
$3.560
Click for Quote
Log in
to unlock special pricing
Alternative Packaging