- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC61300-10YML-TR
MIC61300-10YML-TR
Microchip Technology
LDO Regulator Pos 1V 3A 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1V 3A 10-Pin DFN EP T/R
Search Keywords: MIC6130010YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC61300-10YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Accuracy:±1 %
-
Junction to Ambient:60.78358°C/W
-
Dimension:3 x 3 x 0.858356mm(Max)mm
-
Load Regulation:0.358361%
-
Junction to Case:N/A
-
Line Regulation:0.28360%/V
-
Maximum Dropout Voltage @ Current:0.35@3A V
-
Family:MIC61300
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$3.168
1,250
$2.880
2,500
$1.530
3,750
$1.080
5,000 +
$1.060
Click for Quote
Log in
to unlock special pricing