- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5501-1.8YMT-TR
MIC5501-1.8YMT-TR
Microchip Technology
Single Output LDO - 300mA - 1.8VDC - General Purpose - 4-Lead TDFN
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Single Output LDO - 300mA - 1.8VDC - General Purpose - 4-Lead TDFN
Search Keywords: MIC550118YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5501-1.8YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
85,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5,000
$0.0946
10,000
$0.0921
25,000
$0.0886
50,000
$0.0864
100,000
$0.0854
150,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing