help desk software
Image is representational - see mfr. specs

MIC5327-2.8YMT-TR

Microchip Technology

LDO Regulator Pos 2.8V 0.3A 4-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.8V 0.3A 4-Pin TDFN EP T/R
Search Keywords: MIC532728YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5327-2.8YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Line Regulation:
    0.3 %
  • Junction to Ambient:
    173 °C/W
  • Family:
    MIC5327
  • Dimension:
    1.2 x 1.6 x 0.55(Max) mm
  • Function:
    LDO
  • Maximum Dropout Voltage @ Current:
    0.15@150mA,0.3@300mA V
  • Accuracy:
    ±1.5 %
  • Load Regulation:
    0.05(Typ) %
  • Junction to Case:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks can ship 6/15/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.2800
2,500
$0.2100
3,750
$0.1960
5,000 +
$0.1921
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments