- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5319-3.3YD5-TR
Microchip Technology
MIC5319-3.3YD5-TR
LDO Regulator Pos 3.3V 0.5A 5-Pin TSOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.5A 5-Pin TSOT-23 T/R
Search Keywords: MIC531933YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5319-3.3YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Accuracy:±1 %
-
Junction to Case:N/A
-
Load Regulation:0.1(Typ) %
-
Function:LDO
-
Dimension:2.9 x 1.6 x 0.87 mm
-
Family:MIC5319
-
Line Regulation:0.04(Typ) %
-
Maximum Dropout Voltage @ Current:0.04@50mA,0.4@500mA V
-
Junction to Ambient:235 °C/W
Product Guides
+
Frequently Asked Questions
Is MIC5319-3.3YD5-TR RoHS compliant?
Yes, MIC5319-3.3YD5-TR is RoHS compliant.
What is the lead time for MIC5319-3.3YD5-TR?
The standard lead time for MIC5319-3.3YD5-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$1.12
500
$1.11
1,000
$1.09
3,000
$1.07
6,000
$1.06
9,000
$1.05
12,000
$1.04
15,000 +
$1.03
Click for Quote
Log in
to unlock special pricing