- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5309-1.2YD6-TR
Microchip Technology
MIC5309-1.2YD6-TR
LDO Regulator Pos 1.2V 0.3A 6-Pin TSOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5309-1.2YD6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 0.87 mm
-
Load Regulation:0.4(Typ) %
-
Line Regulation:0.02(Typ) %
-
Maximum Dropout Voltage @ Current:0.2@300mA V
-
Family:MIC5309
-
Function:LDO
-
Accuracy:±2 %
-
Junction to Ambient:235 °C/W
-
Junction to Case:N/A