- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5265-2.6YD5-TR
MIC5265-2.6YD5-TR
Microchip Technology
LDO Regulator Pos 2.6V 0.15A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.6V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC526526YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5265-2.6YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC5265
-
Accuracy:±2 %
-
Maximum Dropout Voltage @ Current:0.5@150mA V
-
Dimension:2.9 x 1.6 x 0.878356mmmm
-
Junction to Ambient:2358358°C/W
-
Junction to Case:1458359°C/W
-
Line Regulation:0.28360%
-
Function:LDO8385
-
Load Regulation:38361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2055
3,000
$0.2027
6,000
$0.1923
9,000
$0.1899
12,000
$0.1894
27,000
$0.1852
51,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing