- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5253-1.8YC5-TR
Microchip Technology
MIC5253-1.8YC5-TR
LDO Regulator Pos 1.8V 0.1A 5-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5253-1.8YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Ambient:4008358°C/W
-
Family:MIC5253
-
Function:LDO8385
-
Line Regulation:0.058360%
-
Junction to Case:2508359°C/W
-
Accuracy:±1.5 %
-
Dimension:2.258356mm(Max) x 1.35(Max) x 1(Max)mm
-
Maximum Dropout Voltage @ Current:0.15@50mA,0.3@100mA V
-
Load Regulation:2.58361%