help desk software
Image is representational - see mfr. specs

MIC5238-1.3YD5-TR

Microchip Technology

LDO Regulator Pos 1.3V 0.15A 5-Pin TSOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.3V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC523813YD5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5238-1.3YD5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Junction to Ambient:
    2358358°C/W
  • Family:
    MIC5238
  • Load Regulation:
    18361%
  • Line Regulation:
    0.58360%
  • Function:
    LDO8385
  • Accuracy:
    ±1.5 %
  • Maximum Dropout Voltage @ Current:
    0.3@50mA,0.45@150mA V
  • Dimension:
    2.9 x 1.6 x 0.878356mmmm
  • Junction to Case:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks can ship 6/17/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.690
1,500
$1.040
2,250
$0.823
3,000 +
$0.807
Click for Quote
Log in to unlock special pricing