- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5238-1.1YM5-TR
Microchip Technology
MIC5238-1.1YM5-TR
LDO Regulator Pos 1.1V 0.15A 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5238-1.1YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Line Regulation:4 %
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Junction to Ambient:235 °C/W
-
Maximum Dropout Voltage @ Current:0.3@50mA,0.45@150mA V
-
Load Regulation:1 %
-
Function:LDO
-
Family:MIC5238
-
Accuracy:±1.5 %
-
Junction to Case:N/A