help desk software
Image is representational - see mfr. specs

MIC5219-3.6YMM

Microchip Technology

LDO Regulator Pos 3.6V 0.5A 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.6V 0.5A 8-Pin MSOP Tube
Search Keywords: MIC521936YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5219-3.6YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
  • Junction to Case:
    308359°C/W
  • Load Regulation:
    0.58361%
  • Junction to Ambient:
    1608358°C/W(Typ)
  • Line Regulation:
    0.058360%/V
  • Function:
    LDO8385
  • Family:
    MIC5219
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 6/12/26
Backorder
Price (USD)
Qty
Unit Price
100
$1.49
300
$1.43
500
$1.41
1,000
$1.35
2,500
$1.33
5,000 +
$1.31
Click for Quote
Log in to unlock special pricing